Part Details for RS8953BEPJ by Conexant Systems Inc
Overview of RS8953BEPJ by Conexant Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS8953BEPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, FRAMER, PQCC68 | 510 |
|
$3.6000 / $9.0000 | Buy Now |
|
Perfect Parts Corporation | 28 |
|
RFQ |
Part Details for RS8953BEPJ
RS8953BEPJ CAD Models
RS8953BEPJ Part Data Attributes:
|
RS8953BEPJ
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
RS8953BEPJ
Conexant Systems Inc
Framer, CMOS, PQCC68, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1168 Mbps | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 21.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for RS8953BEPJ
This table gives cross-reference parts and alternative options found for RS8953BEPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS8953BEPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT8360EPJC | Framer, PQCC68, | Conexant Systems Inc | RS8953BEPJ vs BT8360EPJC |
PM4341A-QI | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | PMC-Sierra Inc | RS8953BEPJ vs PM4341A-QI |
BT8071AKPJ | Framer, CMOS, PQCC68, | Conexant Systems Inc | RS8953BEPJ vs BT8071AKPJ |
MT9075BPR | DATACOM, FRAMER, PQCC68, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | RS8953BEPJ vs MT9075BPR |
MT9076BP | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | RS8953BEPJ vs MT9076BP |
MT9076BP1 | Framer, PQCC68 | Microchip Technology Inc | RS8953BEPJ vs MT9076BP1 |
MT90732AP | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Zarlink Semiconductor Inc | RS8953BEPJ vs MT90732AP |
MT9075BP | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | RS8953BEPJ vs MT9075BP |
MT9075BP1 | Framer, CMOS, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | RS8953BEPJ vs MT9075BP1 |
MT9075BP1 | Framer, CMOS, PQCC68 | Microchip Technology Inc | RS8953BEPJ vs MT9075BP1 |