Part Details for TWCE277M060SLLZ0700 by Kyocera AVX Components
Overview of TWCE277M060SLLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE277M060SLLZ0700
TWCE277M060SLLZ0700 CAD Models
TWCE277M060SLLZ0700 Part Data Attributes
|
TWCE277M060SLLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE277M060SLLZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 670 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.135 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCE277M060SLLZ0700
This table gives cross-reference parts and alternative options found for TWCE277M060SLLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE277M060SLLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291D277M060RSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | TWCE277M060SLLZ0700 vs T291D277M060RSC |
T291D277M060ASC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | TWCE277M060SLLZ0700 vs T291D277M060ASC |
T195D277M060ATC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | TWCE277M060SLLZ0700 vs T195D277M060ATC |
T295D277M060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | TWCE277M060SLLZ0700 vs T295D277M060PSC |
T291D277M060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | TWCE277M060SLLZ0700 vs T291D277M060PSC |
TWCE277M060SLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCE277M060SLLZ0700 vs TWCE277M060SLSZ070H |
TWCE277M060SCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCE277M060SLLZ0700 vs TWCE277M060SCSZ0000 |
TWCE277M060SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE277M060SLLZ0700 vs TWCE277M060SLSZ0700 |
TWCE277M060SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, | Kyocera AVX Components | TWCE277M060SLLZ0700 vs TWCE277M060SLSZ000H |
TWCE277M060SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCE277M060SLLZ0700 vs TWCE277M060SLLZ9000 |