Part Details for T291D277M060PSC by KEMET Corporation
Overview of T291D277M060PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291D277M060PSC
T291D277M060PSC CAD Models
T291D277M060PSC Part Data Attributes
|
T291D277M060PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291D277M060PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T291D277M060PSC
This table gives cross-reference parts and alternative options found for T291D277M060PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291D277M060PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T191D277M060RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs T191D277M060RSC |
T191D277M060MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs T191D277M060MSC |
T291D277M060ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs T291D277M060ASC |
TWCE277M060SCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs TWCE277M060SCLZ0000 |
T195D277M060ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs T195D277M060ASC |
135D277X0060K2 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | T291D277M060PSC vs 135D277X0060K2 |
135D277X0060K2E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | T291D277M060PSC vs 135D277X0060K2E3 |
T295D277M060RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs T295D277M060RSC |
T295D277M060MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs T295D277M060MSC |
T291D277M060RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T291D277M060PSC vs T291D277M060RSC |