Part Details for T195D277M060ATC by KEMET Corporation
Overview of T195D277M060ATC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T195D277M060ATC
T195D277M060ATC CAD Models
T195D277M060ATC Part Data Attributes
|
T195D277M060ATC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T195D277M060ATC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T195D277M060ATC
This table gives cross-reference parts and alternative options found for T195D277M060ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T195D277M060ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T191D277M060RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs T191D277M060RSC |
T191D277M060MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs T191D277M060MSC |
T291D277M060ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs T291D277M060ASC |
TWCE277M060SCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs TWCE277M060SCLZ0000 |
T195D277M060ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs T195D277M060ASC |
T291D277M060PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs T291D277M060PSC |
135D277X0060K2 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | T195D277M060ATC vs 135D277X0060K2 |
135D277X0060K2E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | T195D277M060ATC vs 135D277X0060K2E3 |
T295D277M060RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs T295D277M060RSC |
T295D277M060MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | T195D277M060ATC vs T295D277M060MSC |