TWCE277M060SLLZ0700 vs TWCE277M060SLSZ000H feature comparison

TWCE277M060SLLZ0700 Kyocera AVX Components

Buy Now Datasheet

TWCE277M060SLSZ000H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 270 µF 270 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 670 mΩ 670 mΩ
JESD-609 Code e3
Leakage Current 0.009 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 1850 mA
Surface Mount NO NO
Tan Delta 0.135
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No

Compare TWCE277M060SLLZ0700 with alternatives

Compare TWCE277M060SLSZ000H with alternatives