Microcontrollers and Processors
TSX68C000VR18A
Teledyne e2v
Description: Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68

Overview of TSX68C000VR18A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TSX68C000VR18A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX68C000VR18A by Teledyne e2v

TSX68C000VR18A
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
PGA
Package Description
PGA,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Length
26.92 mm
Low Power Mode
NO
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TSX68C000VR18A
    Teledyne e2v
    Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68
    VS

Alternate Parts for TSX68C000VR18A

This table gives cross-reference parts and alternative options found for TSX68C000VR18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX68C000VR18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC001CRC8 Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products TSX68C000VR18A vs MC68HC001CRC8
TSX68C000VR8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TSX68C000VR8A
TSX68C000VR1B/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TSX68C000VR1B/C8A
TSX68C000MR18A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TSX68C000MR18A
TS68C000MR18A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TS68C000MR18A
TS68C000MRB/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TS68C000MRB/C8A
TS68C000VRB/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TS68C000VRB/C8A
TSX68C000MR8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TSX68C000MR8A
TS68C000VR18A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TS68C000VR18A
TS68C000MR1B/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TS68C000MR1B/C8A
Part Number Description Manufacturer Compare
5962-8850104ZA Microprocessor, 16-Bit, 16MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TSX68C000VR18A vs 5962-8850104ZA
5962-8514803XX Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, 1.160 X 1.160 INCH, PGA-68 Intel Corporation TSX68C000VR18A vs 5962-8514803XX
MC68HC000IRC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC TSX68C000VR18A vs MC68HC000IRC8
5962-8850101ZA Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Defense Logistics Agency TSX68C000VR18A vs 5962-8850101ZA
80186/BZC Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, CERAMIC, PGA-68 AMD TSX68C000VR18A vs 80186/BZC
TSX68C000VR110A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TSX68C000VR110A
TS68C000VR18A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TS68C000VR18A
TSX68C000VR10A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TSX68C000VR18A vs TSX68C000VR10A
TS68000MR7B/Y8 Microprocessor, 16-Bit, 8MHz, HMOS, CPGA68, PGA-68 Thales Group TSX68C000VR18A vs TS68000MR7B/Y8
HD68HC000Y-12 16-BIT, 12.5MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Renesas Electronics Corporation TSX68C000VR18A vs HD68HC000Y-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX68C000VR18A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX68C000VR18A by Teledyne e2v

  • Please alert me when TSX68C000VR18A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX68C000VR18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX68C000VR18A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX68C000VR18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX68C000VR18A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX68C000VR18A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: