Part Details for 5962-8850101ZA by Defense Logistics Agency
Overview of 5962-8850101ZA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-8850101ZA
5962-8850101ZA CAD Models
5962-8850101ZA Part Data Attributes
|
5962-8850101ZA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8850101ZA
Defense Logistics Agency
Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, PGA-68 | |
Reach Compliance Code | unknown | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8850101ZA
This table gives cross-reference parts and alternative options found for 5962-8850101ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8850101ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68C000MR12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | 5962-8850101ZA vs TSX68C000MR12.5A |
QA8018610 | Microprocessor, 16-Bit, 10MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | 5962-8850101ZA vs QA8018610 |
5962-8850104ZA | Microprocessor, 16-Bit, 16MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | 5962-8850101ZA vs 5962-8850104ZA |
8202104TX | Microprocessor | Microchip Technology Inc | 5962-8850101ZA vs 8202104TX |
MC68010R10X | 16-BIT, 10MHz, MICROPROCESSOR, CPGA68 | Motorola Mobility LLC | 5962-8850101ZA vs MC68010R10X |
TS68C000MRB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | 5962-8850101ZA vs TS68C000MRB/C12.5A |
IG80C286-10 | 16-BIT, 10MHz, MICROPROCESSOR, CPGA68 | Intersil Corporation | 5962-8850101ZA vs IG80C286-10 |
TSX68C000MR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | 5962-8850101ZA vs TSX68C000MR110A |
QA801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | 5962-8850101ZA vs QA801888 |
MC68HC001CRC16 | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | 5962-8850101ZA vs MC68HC001CRC16 |