TSX68C000VR18A
vs
HD68HC000Y-12
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
RENESAS TECHNOLOGY CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA,
|
CERAMIC, PGA-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
8 MHz
|
12.5 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-CPGA-P68
|
S-CPGA-P68
|
Length |
26.92 mm
|
26.42 mm
|
Low Power Mode |
NO
|
YES
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.82 mm
|
5.08 mm
|
Speed |
8 MHz
|
12.5 MHz
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
26.92 mm
|
26.42 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TSX68C000VR18A with alternatives
Compare HD68HC000Y-12 with alternatives