Microcontrollers and Processors
TSPC860SRMZPU40B
Description: RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357

Overview of TSPC860SRMZPU40B by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSPC860SRMZPU40B by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPC860SRMZPU40B by Atmel Corporation

TSPC860SRMZPU40B
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
40 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSPC860SRMZPU40B
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for TSPC860SRMZPU40B

This table gives cross-reference parts and alternative options found for TSPC860SRMZPU40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860SRMZPU40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSXPC860MHVZPU40C1 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU40B vs TSXPC860MHVZPU40C1
TSXPC860MHVZPU40C1 RISC Microprocessor, 32-Bit, 40MHz, PBGA357 Microchip Technology Inc TSPC860SRMZPU40B vs TSXPC860MHVZPU40C1
TSPC860SRMZPU/T40D RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSPC860SRMZPU40B vs TSPC860SRMZPU/T40D
TSPC860SRMZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSPC860SRMZPU40B vs TSPC860SRMZPU40D4
TSXPC860SRVZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU40B vs TSXPC860SRVZPU40D4
TSPC860SRMZPU40D RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSPC860SRMZPU40B vs TSPC860SRMZPU40D
TSXPC860SRMZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU40B vs TSXPC860SRMZPU40D4
TSXPC860MHVZPU40B RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU40B vs TSXPC860MHVZPU40B
TSXPC860SRVZPU40D RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU40B vs TSXPC860SRVZPU40D
TSPC860SRVZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSPC860SRMZPU40B vs TSPC860SRVZPU40D4
Part Number Description Manufacturer Compare
MPC855TCVR66D4 PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, ATM, HDLC, PCMCIA, -40 to 95C Freescale Semiconductor TSPC860SRMZPU40B vs MPC855TCVR66D4
MPC885ZP80 PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C Freescale Semiconductor TSPC860SRMZPU40B vs MPC885ZP80
XPC857TZP66B IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor TSPC860SRMZPU40B vs XPC857TZP66B
TSPC860SRVZP66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU40B vs TSPC860SRVZP66D
TSPC860SRVZPU80D RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU40B vs TSPC860SRVZPU80D
TS(X)PC860MHVZP50C RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Thales Group TSPC860SRMZPU40B vs TS(X)PC860MHVZP50C
TSPC860MHMGU50B Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group TSPC860SRMZPU40B vs TSPC860MHMGU50B
TS(X)PC860MHVGU40B Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group TSPC860SRMZPU40B vs TS(X)PC860MHVGU40B
TS(X)PC860MHMZPB/Q50C Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Thales Group TSPC860SRMZPU40B vs TS(X)PC860MHMZPB/Q50C
XPC860PCZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSPC860SRMZPU40B vs XPC860PCZP66D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPC860SRMZPU40B by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPC860SRMZPU40B by Atmel Corporation

Select Manufacturer
Which Manufacturer of TSPC860SRMZPU40B would you like to use for your alert(s)?
  • Please alert me when TSPC860SRMZPU40B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSPC860SRMZPU40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPC860SRMZPU40B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSPC860SRMZPU40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPC860SRMZPU40B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPC860SRMZPU40B by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: