Part Details for TSPC860SRVZP66D by Atmel Corporation
Overview of TSPC860SRVZP66D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC860SRVZP66D
TSPC860SRVZP66D CAD Models
TSPC860SRVZP66D Part Data Attributes
|
TSPC860SRVZP66D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC860SRVZP66D
Atmel Corporation
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC860SRVZP66D
This table gives cross-reference parts and alternative options found for TSPC860SRVZP66D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860SRVZP66D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC860TZP66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860SRVZP66D vs XPC860TZP66D4 |
XPC860PCZP66D3 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | TSPC860SRVZP66D vs XPC860PCZP66D3 |
XPC860SRZP66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860SRVZP66D vs XPC860SRZP66D4 |
XPC860DPCZP66D3 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860SRVZP66D vs XPC860DPCZP66D3 |
XPC860DPZP66D3 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | TSPC860SRVZP66D vs XPC860DPZP66D3 |
XPC860SRZP66D3 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860SRVZP66D vs XPC860SRZP66D3 |
XPC860ENCZP66D3 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860SRVZP66D vs XPC860ENCZP66D3 |
XPC860TCZP66D3 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860SRVZP66D vs XPC860TCZP66D3 |
XPC860ENCZP66D3 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | TSPC860SRVZP66D vs XPC860ENCZP66D3 |
TSPC860SRMZPU66D4 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860SRVZP66D vs TSPC860SRMZPU66D4 |