TSXPC860MHVZPU40C1
Description: RISC Microprocessor, 32-Bit, 40MHz, PBGA357

Overview of TSXPC860MHVZPU40C1 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TSXPC860MHVZPU40C1 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSXPC860MHVZPU40C1 by Microchip Technology Inc

TSXPC860MHVZPU40C1
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, BGA-357
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
40 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSXPC860MHVZPU40C1
    Microchip Technology Inc
    RISC Microprocessor, 32-Bit, 40MHz, PBGA357
    VS

Alternate Parts for TSXPC860MHVZPU40C1

This table gives cross-reference parts and alternative options found for TSXPC860MHVZPU40C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC860MHVZPU40C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSXPC860MHVZPU40C1 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860MHVZPU40C1 vs TSXPC860MHVZPU40C1
TSPC860SRMZPU/T40D RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TSPC860SRMZPU/T40D
TSPC860SRMZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TSPC860SRMZPU40D4
TSXPC860SRVZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860MHVZPU40C1 vs TSXPC860SRVZPU40D4
TSPC860SRMZPU40D RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TSPC860SRMZPU40D
TSXPC860SRMZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860MHVZPU40C1 vs TSXPC860SRMZPU40D4
TSXPC860MHVZPU40B RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860MHVZPU40C1 vs TSXPC860MHVZPU40B
TSPC860SRMZPU40B RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860MHVZPU40C1 vs TSPC860SRMZPU40B
TSXPC860SRVZPU40D RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860MHVZPU40C1 vs TSXPC860SRVZPU40D
TSPC860SRVZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TSPC860SRVZPU40D4
Part Number Description Manufacturer Compare
TS(X)PC860MHMGU40C Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TS(X)PC860MHMGU40C
MPC860SRCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors TSXPC860MHVZPU40C1 vs MPC860SRCVR66D4
MPC860DEZP25 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products TSXPC860MHVZPU40C1 vs MPC860DEZP25
TSXPC860MHVZPU/T40B RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TSXPC860MHVZPU/T40B
TSXPC860SRVZPU40B RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860MHVZPU40C1 vs TSXPC860SRVZPU40B
MPC860DTVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors TSXPC860MHVZPU40C1 vs MPC860DTVR66D4
XPC860DTZP80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor TSXPC860MHVZPU40C1 vs XPC860DTZP80D4
TS(X)PC860MHVZPU/T50A3 Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TS(X)PC860MHVZPU/T50A3
XPC860MHCZP50 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products TSXPC860MHVZPU40C1 vs XPC860MHCZP50
TSPC860MHVGU50B Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v TSXPC860MHVZPU40C1 vs TSPC860MHVGU50B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSXPC860MHVZPU40C1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSXPC860MHVZPU40C1 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TSXPC860MHVZPU40C1 would you like to use for your alert(s)?
  • Please alert me when TSXPC860MHVZPU40C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSXPC860MHVZPU40C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSXPC860MHVZPU40C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSXPC860MHVZPU40C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSXPC860MHVZPU40C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSXPC860MHVZPU40C1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: