Part Details for TSPC860SRVZPU80D by Atmel Corporation
Overview of TSPC860SRVZPU80D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC860SRVZPU80D
TSPC860SRVZPU80D CAD Models
TSPC860SRVZPU80D Part Data Attributes
|
TSPC860SRVZPU80D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC860SRVZPU80D
Atmel Corporation
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC860SRVZPU80D
This table gives cross-reference parts and alternative options found for TSPC860SRVZPU80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860SRVZPU80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC860SRMZPU80D4 | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU80D vs TSXPC860SRMZPU80D4 |
XPC862SRZP80 | 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TSPC860SRVZPU80D vs XPC862SRZP80 |
TSPC860SRVZPU80D4 | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU80D vs TSPC860SRVZPU80D4 |
TSPC860SRMZPU/T80D | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860SRVZPU80D vs TSPC860SRMZPU/T80D |
TSXPC860SRMZPU80B | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU80D vs TSXPC860SRMZPU80B |
TSPC860SRVZPU80B | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860SRVZPU80D vs TSPC860SRVZPU80B |
XPC862PZP80 | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | TSPC860SRVZPU80D vs XPC862PZP80 |
TSPC860SRMZPU80D | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860SRVZPU80D vs TSPC860SRMZPU80D |
TSPC860SRVZP80D | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU80D vs TSPC860SRVZP80D |
TSXPC860SRVZPU80B | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU80D vs TSXPC860SRVZPU80B |