Microcontrollers and Processors
TSPC603EVG4LL
Description: RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255

Overview of TSPC603EVG4LL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSPC603EVG4LL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPC603EVG4LL by Atmel Corporation

TSPC603EVG4LL
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
255
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B255
Length
21 mm
Low Power Mode
YES
Number of Terminals
255
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.16 mm
Speed
120 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
21 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSPC603EVG4LL
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
    VS

Alternate Parts for TSPC603EVG4LL

This table gives cross-reference parts and alternative options found for TSPC603EVG4LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603EVG4LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSPC603EMGB/C4LL RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSPC603EMGB/C4LL
TSXPC603EVGU/T4LN RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EVGU/T4LN
TSXPC603EVG4MN RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EVG4MN
TSPC603EMGU4LL RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSPC603EMGU4LL
TSXPC603EVGB/C4ML RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EVGB/C4ML
TSXPC603EVGB/T4MN RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EVGB/T4MN
TSXPC603EMG4LN RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EMG4LN
TSXPC603EVGB/C4LL RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EVGB/C4LL
TSXPC603EMGB/T4ML RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EMGB/T4ML
TSXPC603EVGU/T4ML RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EVGU/T4ML
Part Number Description Manufacturer Compare
TSXPC603EVGU/T2LL RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSXPC603EVGU/T2LL
IBM25EMPPC740LFBB3330 RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 IBM TSPC603EVG4LL vs IBM25EMPPC740LFBB3330
TSPC740AVGU/T12LH RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSPC740AVGU/T12LH
IBM25EMPPC603EBG-100 RISC Microprocessor, 32-Bit, 100MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3 MM HEIGHT, CERAMIC, BGA-255 IBM TSPC603EVG4LL vs IBM25EMPPC603EBG-100
TSPC603EMGU2ML RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TSPC603EMGU2ML
IBM25EMPPC603E2BB200K RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3 MM HEIGHT, CERAMIC, BGA-255 IBM TSPC603EVG4LL vs IBM25EMPPC603E2BB200K
TS(X)PC603EVGB/T5MN RISC Microprocessor, 32-Bit, 133MHz, CMOS, CBGA255, CERAMIC, BGA-255 Thales Group TSPC603EVG4LL vs TS(X)PC603EVGB/T5MN
TS(X)PC603EVGB/T4ML 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TS(X)PC603EVGB/T4ML
TS(X)PC603EVGB/C4MN RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 Thales Group TSPC603EVG4LL vs TS(X)PC603EVGB/C4MN
TS(X)PC603EMGU4LL 32-BIT, 120 MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 Atmel Corporation TSPC603EVG4LL vs TS(X)PC603EMGU4LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPC603EVG4LL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPC603EVG4LL by Atmel Corporation

  • Please alert me when TSPC603EVG4LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSPC603EVG4LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPC603EVG4LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSPC603EVG4LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPC603EVG4LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPC603EVG4LL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: