Part Details for TSPC603EMGU2ML by Atmel Corporation
Overview of TSPC603EMGU2ML by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC603EMGU2ML
TSPC603EMGU2ML CAD Models
TSPC603EMGU2ML Part Data Attributes:
|
TSPC603EMGU2ML
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC603EMGU2ML
Atmel Corporation
RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC603EMGU2ML
This table gives cross-reference parts and alternative options found for TSPC603EMGU2ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603EMGU2ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603EVGB/C2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSXPC603EVGB/C2LN |
TSPC603EVGB/C2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSPC603EVGB/C2LN |
TSPC603EMGU/T2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSPC603EMGU/T2LL |
TSPC603EMG2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSPC603EMG2LN |
TSXPC603EVGU2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSXPC603EVGU2LN |
TSXPC603EMGU2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSXPC603EMGU2MN |
TSXPC603EMGB/C2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSXPC603EMGB/C2LN |
TSXPC603EVGB/T2ML | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSXPC603EVGB/T2ML |
TSPC603EMGU2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSPC603EMGU2LN |
TSXPC603EVG2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSPC603EMGU2ML vs TSXPC603EVG2MN |