Part Details for TS(X)PC603EVGB/T5MN by Thales Group
Overview of TS(X)PC603EVGB/T5MN by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC603EVGB/T5MN
TS(X)PC603EVGB/T5MN CAD Models
TS(X)PC603EVGB/T5MN Part Data Attributes
|
TS(X)PC603EVGB/T5MN
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC603EVGB/T5MN
Thales Group
RISC Microprocessor, 32-Bit, 133MHz, CMOS, CBGA255, CERAMIC, BGA-255
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 133 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC603EVGB/T5MN
This table gives cross-reference parts and alternative options found for TS(X)PC603EVGB/T5MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC603EVGB/T5MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC740AVGU/T12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EVGB/T5MN vs TSPC740AVGU/T12LH |
IBM25EMPPC603E2BB200K | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3 MM HEIGHT, CERAMIC, BGA-255 | IBM | TS(X)PC603EVGB/T5MN vs IBM25EMPPC603E2BB200K |
TS(X)PC603EVGB/C4MN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EVGB/T5MN vs TS(X)PC603EVGB/C4MN |
TS(X)PC603EVGB/T4ML | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EVGB/T5MN vs TS(X)PC603EVGB/T4ML |
TSXPC603RVGB/Q10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Teledyne e2v | TS(X)PC603EVGB/T5MN vs TSXPC603RVGB/Q10LC |
TSPC603EMGB/T3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Teledyne e2v | TS(X)PC603EVGB/T5MN vs TSPC603EMGB/T3LL |
TSPC603PVGU/T8LE | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EVGB/T5MN vs TSPC603PVGU/T8LE |
TSPC603RMGSU/T12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, CGA-255 | Teledyne e2v | TS(X)PC603EVGB/T5MN vs TSPC603RMGSU/T12LC |
TS(X)PC603PMGB/T6LE | 32-BIT, 166MHz, RISC PROCESSOR, CBGA255, CERAMIC, BGA-255 | Teledyne e2v | TS(X)PC603EVGB/T5MN vs TS(X)PC603PMGB/T6LE |
TSPC603RMGU10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Teledyne e2v | TS(X)PC603EVGB/T5MN vs TSPC603RMGU10LC |