-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB41AB3IPFPEP-ND
|
DigiKey | IC TRANSCEIVER HALF 6/6 80HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2463 In Stock |
|
$20.4200 | Buy Now |
DISTI #
296-22528-ND
|
DigiKey | IC TRANSCEIVER HALF 6/6 80HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1 In Stock |
|
$19.7041 / $27.5600 | Buy Now |
DISTI #
595-TSB41AB3IPFPEP
|
Mouser Electronics | 1394 Interface IC Mil Enh 3-Port Cable Xcvr/Arbiter RoHS: Compliant | 81 |
|
$18.7900 / $27.5500 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 6-Driver, 6-Receiver, 80 Pin, Plastic, TQFP | 21 |
|
$13.7836 | Buy Now |
|
Quest Components | Line Transceiver, 6-Driver, 6-Receiver, 80 Pin, Plastic, TQFP | 10 |
|
$16.6202 / $18.6977 | Buy Now |
|
Rochester Electronics | TSB41AB3-EP Enhanced Product Ieee 1394A Three-Port Cable Transceiver/Arbiter RoHS: Compliant Status: Active Min Qty: 1 | 2463 |
|
$17.5200 / $20.6200 | Buy Now |
|
Ameya Holding Limited | IC 3PRT CABLE TXRX/ARBIT 80HTQFP | 4826 |
|
RFQ | |
|
ComSIT USA | IEEE 1394A-2000 THREE-PORT CABLE TRANSCEIVER/ARBITER Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80 RoHS: Compliant | Europe - 96 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB41AB3IPFPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB3IPFPEP
Texas Instruments
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.172 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TSB41AB3IPFPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB3IPFPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB3PFP | IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3IPFPEP vs TSB41AB3PFP |
TSB41LV03PFP | Line Transceiver, 1 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, QFP-80 | Rochester Electronics LLC | TSB41AB3IPFPEP vs TSB41LV03PFP |
V62/03612-01XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB41AB3IPFPEP vs V62/03612-01XE |
TSB41AB3MPFPEP | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB41AB3IPFPEP vs TSB41AB3MPFPEP |
TSB41LV03APFP | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, MS-026, QFP-80 | Rochester Electronics LLC | TSB41AB3IPFPEP vs TSB41LV03APFP |
TSB41AB3 | LINE TRANSCEIVER, PQFP80, PLASTIC, QFP-80 | Texas Instruments | TSB41AB3IPFPEP vs TSB41AB3 |
V62/03612-02XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB41AB3IPFPEP vs V62/03612-02XE |
TSB41LV03APFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3IPFPEP vs TSB41LV03APFP |
TSB41AB3PFPG4 | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3IPFPEP vs TSB41AB3PFPG4 |
TSB41AB3IPFPG4 | HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | TSB41AB3IPFPEP vs TSB41AB3IPFPG4 |