Part Details for TS79M05CZC0G by Taiwan Semiconductor
Overview of TS79M05CZC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS79M05CZC0G
TS79M05CZC0G CAD Models
TS79M05CZC0G Part Data Attributes
|
TS79M05CZC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS79M05CZC0G
Taiwan Semiconductor
Fixed Negative Standard Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TS79M05CZC0G
This table gives cross-reference parts and alternative options found for TS79M05CZC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS79M05CZC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS79M05CZC0 | Fixed Negative Standard Regulator, 5V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | TS79M05CZC0G vs TS79M05CZC0 |