Part Details for TS68C000VF110A by Teledyne e2v
Overview of TS68C000VF110A by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TS68C000VF110A
TS68C000VF110A CAD Models
TS68C000VF110A Part Data Attributes
|
TS68C000VF110A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68C000VF110A
Teledyne e2v
Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP68,1.1SQ,50 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G68 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,1.1SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000VF110A
This table gives cross-reference parts and alternative options found for TS68C000VF110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000VF110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68C000MF10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | TS68C000VF110A vs TSX68C000MF10A |
TSX68C000MF1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | TS68C000VF110A vs TSX68C000MF1B/C10A |
TSX68C000VFB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | TS68C000VF110A vs TSX68C000VFB/C10A |
5962-8946202MZA | Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 | Thales Components Corp | TS68C000VF110A vs 5962-8946202MZA |
TSX68C000MF110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | TS68C000VF110A vs TSX68C000MF110A |
5962-8946202MZC | Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 | Thales Components Corp | TS68C000VF110A vs 5962-8946202MZC |
TSX68C000VF1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | TS68C000VF110A vs TSX68C000VF1B/C10A |
TSX68C000VF110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | TS68C000VF110A vs TSX68C000VF110A |
5962-8946202MZA | Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 | Teledyne e2v | TS68C000VF110A vs 5962-8946202MZA |
TSX68C000MFB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | TS68C000VF110A vs TSX68C000MFB/C10A |