There are no models available for this part yet.
Overview of 5962-8946202MZA by Thales Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8946202MZA by Thales Components Corp
Part Data Attributes for 5962-8946202MZA by Thales Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
THALES COMPONENTS CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
23
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
10 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-XQFP-G68
|
JESD-609 Code
|
e0
|
Length
|
24.13 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
3.175 mm
|
Speed
|
10 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for 5962-8946202MZA
This table gives cross-reference parts and alternative options found for 5962-8946202MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946202MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68C000MF10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TSX68C000MF10A |
TS68C000VF110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TS68C000VF110A |
TSX68C000MF1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TSX68C000MF1B/C10A |
TSX68C000VFB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TSX68C000VFB/C10A |
TSX68C000MF110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TSX68C000MF110A |
5962-8946202MZC | Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 | Thales Components Corp | 5962-8946202MZA vs 5962-8946202MZC |
TSX68C000VF1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TSX68C000VF1B/C10A |
TSX68C000VF110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TSX68C000VF110A |
5962-8946202MZA | Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 | Teledyne e2v | 5962-8946202MZA vs 5962-8946202MZA |
TSX68C000MFB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946202MZA vs TSX68C000MFB/C10A |