TS68C000VF110A
vs
TS68C000MF8A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
TELEDYNE E2V (UK) LTD
Part Package Code
QFP
QFP
Package Description
QFP, QFP68,1.1SQ,50
QFP, QFP68,1.1SQ,50
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
8 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Length
24.13 mm
24.13 mm
Low Power Mode
NO
NO
Number of Terminals
68
68
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Equivalence Code
QFP68,1.1SQ,50
QFP68,1.1SQ,50
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Speed
10 MHz
8 MHz
Supply Current-Max
45 mA
42 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare TS68C000VF110A with alternatives
Compare TS68C000MF8A with alternatives