Microcontrollers and Processors
TSX68C000VF1B/C10A
Teledyne e2v
Description: Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68

Overview of TSX68C000VF1B/C10A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
29C10AJC Rochester Electronics LLC Replacement for AMD part number AM29C10AJC. Buy from authorized manufacturer Rochester Electronics.
29C10ADM Rochester Electronics LLC AM29C10A - Microprogram Controller
29C10A-1JC Rochester Electronics LLC Replacement for AMD part number AM29C10A-1JC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for TSX68C000VF1B/C10A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX68C000VF1B/C10A by Teledyne e2v

TSX68C000VF1B/C10A
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
QFP
Package Description
QFP,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
10 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-G68
Length
24.13 mm
Low Power Mode
NO
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Speed
10 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TSX68C000VF1B/C10A
    Teledyne e2v
    Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for TSX68C000VF1B/C10A

This table gives cross-reference parts and alternative options found for TSX68C000VF1B/C10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX68C000VF1B/C10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSX68C000MF10A Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TSX68C000MF10A
TS68C000VF110A Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TS68C000VF110A
TSX68C000MF1B/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TSX68C000MF1B/C10A
TSX68C000VFB/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TSX68C000VFB/C10A
5962-8946202MZA Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 Thales Components Corp TSX68C000VF1B/C10A vs 5962-8946202MZA
TSX68C000MF110A Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TSX68C000MF110A
5962-8946202MZC Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 Thales Components Corp TSX68C000VF1B/C10A vs 5962-8946202MZC
TSX68C000VF110A Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TSX68C000VF110A
5962-8946202MZA Microprocessor, 16-Bit, 10MHz, CMOS, LCC-68 Teledyne e2v TSX68C000VF1B/C10A vs 5962-8946202MZA
TSX68C000MFB/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TSX68C000MFB/C10A
Part Number Description Manufacturer Compare
TS68C000MF8A Microprocessor, 32-Bit, 8MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TS68C000MF8A
P1750AE-35QLMB Microprocessor, 16-Bit, 35MHz, CMOS, QFP-68 Pyramid Semiconductor Corporation TSX68C000VF1B/C10A vs P1750AE-35QLMB
TS68C000MF12.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TS68C000MF12.5A
P1750ASOS-20QGMB Microprocessor, 16-Bit, 20MHz, CMOS, QFP-68 Pyramid Semiconductor Corporation TSX68C000VF1B/C10A vs P1750ASOS-20QGMB
5962-8766501TX Microprocessor, 16-Bit, 15MHz, CMOS, GULLWING, DIP-64 Pyramid Semiconductor Corporation TSX68C000VF1B/C10A vs 5962-8766501TX
PACE1750AE/SOS-30QLC Microprocessor, 16-Bit, 30MHz, CMOS, LCC-68 Pyramid Semiconductor Corporation TSX68C000VF1B/C10A vs PACE1750AE/SOS-30QLC
TS68C000VFB/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TS68C000VFB/C8A
TSX68C000MF8A Microprocessor, 32-Bit, 8MHz, HCMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TSX68C000VF1B/C10A vs TSX68C000MF8A
P1750A-30G1MB Microprocessor, 16-Bit, 20MHz, CMOS, 0.050 INCH PITCH, GULLWING, DIP-64 Pyramid Semiconductor Corporation TSX68C000VF1B/C10A vs P1750A-30G1MB
P1750AS-20QGMB Microprocessor, 16-Bit, 20MHz, CMOS, QFP-68 Pyramid Semiconductor Corporation TSX68C000VF1B/C10A vs P1750AS-20QGMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX68C000VF1B/C10A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX68C000VF1B/C10A by Teledyne e2v

  • Please alert me when TSX68C000VF1B/C10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX68C000VF1B/C10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX68C000VF1B/C10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX68C000VF1B/C10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX68C000VF1B/C10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX68C000VF1B/C10A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: