-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5337
|
Newark | Ldo, 3V To 60Vin, 5V, 0.1A, 8Msop, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:60V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A1650DGNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8100 / $3.6300 | Buy Now |
DISTI #
296-30220-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8MSOP PWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6231 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
595-TPS7A1650DGNR
|
Mouser Electronics | LDO Voltage Regulators 60V,5uA IQ LDO 100mA Linear Reg RoHS: Compliant | 11486 |
|
$1.6700 / $2.9700 | Buy Now |
DISTI #
V72:2272_07425907
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 Container: Cut Strips | Americas - 2019 |
|
$1.6410 / $2.4490 | Buy Now |
DISTI #
70731751
|
Verical | LDO Regulator Pos 5V 0.1A 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2336 | Americas - 2019 |
|
$1.6410 / $2.5770 | Buy Now |
|
Bristol Electronics | 2272 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO 5V 0.1A 8MSOP | 8336 |
|
RFQ | |
DISTI #
SMC-TPS7A1650DGNR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7500 |
|
RFQ | |
|
LCSC | 100mA 50dB(100Hz) null 5V Positive electrode 60V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | 1135 |
|
$0.8765 / $1.4331 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3888 |
|
$1.8900 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A1650DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1650DGNR
Texas Instruments
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 62 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A1650DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1650DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A1650QDGNRQ1 | Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7A1650DGNR vs TPS7A1650QDGNRQ1 |
TPS7A1650DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7A1650DGNR vs TPS7A1650DGNT |