-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7-VIN, adjustable output voltage boost converter with 5.5-µA quiescent current 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5953
|
Newark | Dc/Dc Conv, Boost, 2Mhz, Sc-70-6, Topology:Boost (Step Up), Input Voltage Min:700Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sc-70, No. Of Pins:6Pins, Output Current:200Ma, Output Voltage Min:1.8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61220DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.4400 | Buy Now |
DISTI #
296-32505-1-ND
|
DigiKey | IC REG BOOST ADJ 200MA SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24048 In Stock |
|
$0.4745 / $1.2200 | Buy Now |
DISTI #
595-TPS61220DCKR
|
Mouser Electronics | Switching Voltage Regulators Tiny Low Inp Vltg Boost Cnvrtr RoHS: Compliant | 3872 |
|
$0.4740 / $1.2200 | Buy Now |
DISTI #
V72:2272_07419918
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1684 |
|
$0.5132 / $1.1955 | Buy Now |
DISTI #
69743498
|
Verical | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2307 | Americas - 1684 |
|
$0.5132 / $1.0236 | Buy Now |
|
Bristol Electronics | 797 |
|
RFQ | ||
|
Bristol Electronics | 5073 |
|
RFQ | ||
|
Quest Components | BATTERY CHARGE CONTROLLER, CURRENT-MODE, 0.4A, 2000KHZ SWITCHING FREQ-MAX, PDSO6 | 127200 |
|
$0.5841 / $1.9470 | Buy Now |
DISTI #
TPS61220DCKR
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷5.5VDC, Uout: 1.8÷6VDC, 0.4A Min Qty: 1 | 915 |
|
$0.6600 / $0.9900 | Buy Now |
|
Ameya Holding Limited | Low Input Voltage, 0.7V Boost Converter with 5.5μA Quiescent Current | 858994 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61220DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61220DCKR
Texas Instruments
0.7-VIN, adjustable output voltage boost converter with 5.5-µA quiescent current 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE 1.8 TO 5.5V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS61220DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61220DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61220DCKT | 0.7-VIN, adjustable output voltage boost converter with 5.5-µA quiescent current 6-SC70 -40 to 125 | Texas Instruments | TPS61220DCKR vs TPS61220DCKT |