Part Details for TPS61097-27DBVT by Texas Instruments
Overview of TPS61097-27DBVT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS61097-27DBVT
TPS61097-27DBVT CAD Models
TPS61097-27DBVT Part Data Attributes
|
TPS61097-27DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61097-27DBVT
Texas Instruments
0.475A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.475 A | |
Output Voltage-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TPS61097-27DBVT
This table gives cross-reference parts and alternative options found for TPS61097-27DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61097-27DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61097-50DBVT | IC 0.475 A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | TPS61097-27DBVT vs TPS61097-50DBVT |
V62/12603-01XE | 0.7-VIN, 5-V fixed output voltage boost converter with 5.5-µA quiescent current 6-SC70 -55 to 145 | Texas Instruments | TPS61097-27DBVT vs V62/12603-01XE |
TPS61097-18DBVT | 0.475A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS61097-27DBVT vs TPS61097-18DBVT |
TPS61097-50DRSR | 0.475A BATTERY CHARGE CONTROLLER, PDSO6, 3 X 3 MM, SON-6 | Texas Instruments | TPS61097-27DBVT vs TPS61097-50DRSR |
TPS61097-33DBVR | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS61097-27DBVT vs TPS61097-33DBVR |
TPS61097A-33DBVR | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125 | Texas Instruments | TPS61097-27DBVT vs TPS61097A-33DBVR |
TPS61097-50DBVR | 0.475A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS61097-27DBVT vs TPS61097-50DBVR |
TPS61097A-33DBVT | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125 | Texas Instruments | TPS61097-27DBVT vs TPS61097A-33DBVT |
TPS61097-01DBVT | 0.475A BATTERY CHARGE CONTROLLER, PDSO6, SOT-23, 6 PIN | Texas Instruments | TPS61097-27DBVT vs TPS61097-01DBVT |
TPS61097-01DBVR | 0.475A BATTERY CHARGE CONTROLLER, PDSO6, SOT-23, 6 PIN | Texas Instruments | TPS61097-27DBVT vs TPS61097-01DBVR |