-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7-VIN, 5-V fixed output voltage boost converter with 5.5-µA quiescent current 6-SC70 -55 to 145
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/12603-01XETR-ND
|
DigiKey | 0.7-VIN, 5-V FIXED OUTPUT VOLTAG Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/12603-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/12603-01XE
Texas Instruments
0.7-VIN, 5-V fixed output voltage boost converter with 5.5-µA quiescent current 6-SC70 -55 to 145
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.19 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for V62/12603-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/12603-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61220DCKR | 0.7-VIN, adjustable output voltage boost converter with 5.5-µA quiescent current 6-SC70 -40 to 125 | Texas Instruments | V62/12603-01XE vs TPS61220DCKR |
TPS61097-33DBVT | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | V62/12603-01XE vs TPS61097-33DBVT |
TPS61097-50DBVR | 0.475A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN | Texas Instruments | V62/12603-01XE vs TPS61097-50DBVR |
TPS61097-33DBVR | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | V62/12603-01XE vs TPS61097-33DBVR |
TPS61097-18DBVR | 0.475A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN | Texas Instruments | V62/12603-01XE vs TPS61097-18DBVR |
TPS61097-30DBVR | IC 0.475 A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | V62/12603-01XE vs TPS61097-30DBVR |
TPS61097-30DBVT | 0.475A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN | Texas Instruments | V62/12603-01XE vs TPS61097-30DBVT |
TPS61097-27DBVR | IC 0.475 A BATTERY CHARGE CONTROLLER, PDSO5, 2.80 X 2.90 MM, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | V62/12603-01XE vs TPS61097-27DBVR |
TPS61222MDCKTEP | 0.7-VIN, 5-V fixed output voltage boost converter with 5.5-µA quiescent current 6-SC70 -55 to 145 | Texas Instruments | V62/12603-01XE vs TPS61222MDCKTEP |
TPS61097A-33DBVR | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125 | Texas Instruments | V62/12603-01XE vs TPS61097A-33DBVR |