-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5277
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, Sot-23-5, Topology:Synchronous Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:-, Output Voltage Nom.:3.3V, Switchingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS61097A-33DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4100 / $2.8900 | Buy Now |
DISTI #
296-39431-1-ND
|
DigiKey | IC REG BOOST 3.3V 200MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3019 In Stock |
|
$1.0688 / $2.4300 | Buy Now |
DISTI #
595-TPS61097A-33DBVT
|
Mouser Electronics | Switching Voltage Regulators 0.9Vin 3.3Vout Boost Cnvtr RoHS: Compliant | 405 |
|
$1.0600 / $2.1600 | Buy Now |
DISTI #
V72:2272_07418780
|
Arrow Electronics | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 250 |
|
$1.0439 / $1.1178 | Buy Now |
DISTI #
61675651
|
Verical | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2206 | Americas - 250 |
|
$1.0439 / $1.1178 | Buy Now |
|
Ameya Holding Limited | IC REG BST 3.3V 0.2A SYNC SOT23 | 71250 |
|
RFQ | |
DISTI #
SMC-TPS61097A-33DBVT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 200 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST 3.3V 200MA SOT23-5 / Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) SC-74A, SOT-753 | 10600 |
|
RFQ | |
DISTI #
C1S746203934114
|
Chip1Stop | Conv DC-DC 0.9V to 5.5V Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 240 |
|
$0.9070 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61097A-33DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61097A-33DBVT
Texas Instruments
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.475 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61097A-33DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61097A-33DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61097-33DBVT | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS61097A-33DBVT vs TPS61097-33DBVT |
TPS61097-33DBVR | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS61097A-33DBVT vs TPS61097-33DBVR |
TPS61097A-33DBVR | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125 | Texas Instruments | TPS61097A-33DBVT vs TPS61097A-33DBVR |