There are no models available for this part yet.
Overview of TPS61165DBV by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61165DBVR | Texas Instruments | High Brightness White LED Driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | |
TPS61165DBVT | Texas Instruments | High Brightness White LED Driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 |
CAD Models for TPS61165DBV by Texas Instruments
Part Data Attributes for TPS61165DBV by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
2.9 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
10
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for TPS61165DBV
This table gives cross-reference parts and alternative options found for TPS61165DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61165DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61165DRVTG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DRVTG4 |
TPS61165DBVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DBVR |
TPS61165DRVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DRVR |
TPS61165DRV | IC LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6, Display Driver | Texas Instruments | TPS61165DBV vs TPS61165DRV |
TPS61165DRVRG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DRVRG4 |
Related Parts for TPS61165DBV
-
MSP430F5419AIPZMicrocontrollers
-
TPS61165DBVRDisplay Drivers
-
TPS62162DSGSwitching Regulator or Controllers
-
PCT2075DPOther Analog ICs
-
BSZ123N08NS3GPower Field-Effect Transistors
-
UCC27201ADDARPeripheral Drivers
-
TLV6001IDBVROperational Amplifiers
-
TPS23861PWPower Management Circuits
-
MIC5271YM5Linear Regulator ICs