Part Details for TPS60400DBV by Texas Instruments
Overview of TPS60400DBV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS60400DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | UNREGULATED 60-mA CHARGE PUMP VOLTAGE INVERTER | 1210 |
|
RFQ | |
|
Win Source Electronics | UNREGULATED 60-mA CHARGE PUMP VOLTAGE INVERTER | 250000 |
|
$0.2640 / $0.3960 | Buy Now |
Part Details for TPS60400DBV
TPS60400DBV CAD Models
TPS60400DBV Part Data Attributes:
|
TPS60400DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60400DBV
Texas Instruments
SWITCHED CAPACITOR CONVERTER, 300kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TPS60400DBV
This table gives cross-reference parts and alternative options found for TPS60400DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60400DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60400QDBVRQ1 | Automotive Unregulated 60mA Charge Pump Voltage Inverter 5-SOT-23 -40 to 125 | Texas Instruments | TPS60400DBV vs TPS60400QDBVRQ1 |
TPS60400DBVRG4 | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TPS60400DBV vs TPS60400DBVRG4 |
TPS60400DBVT | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TPS60400DBV vs TPS60400DBVT |
TPS60400DBVTG4 | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TPS60400DBV vs TPS60400DBVTG4 |