TPS60400DBV vs ICL7660ACPA feature comparison

TPS60400DBV Texas Instruments

Buy Now Datasheet

ICL7660ACPA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 DIP
Package Description LSSOP, TSOP5/6,.11,37 PLASTIC, DIP-8
Pin Count 5 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.25 V 12 V
Input Voltage-Min 1.8 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 R-PDIP-T8
Length 2.9 mm 9.585 mm
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.06 A
Output Voltage-Max -5.5 V
Output Voltage-Min -1.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP DIP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 5.33 mm
Surface Mount YES NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 300 kHz 10 kHz
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.6 mm 7.62 mm
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Technology CMOS
Terminal Finish TIN LEAD

Compare TPS60400DBV with alternatives

Compare ICL7660ACPA with alternatives