-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V CMOS Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1044AIS8#PBF | Analog Devices | 12V CMOS V Conv | |
LTC1044AIS8#TRPBF | Analog Devices | 12V CMOS V Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6008
|
Newark | Dc/Dc Charge Pump Conv, Inv, Fixed, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:24V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices LTC1044AIS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$6.0200 / $8.6200 | Buy Now |
DISTI #
LTC1044AIS8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV 20MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
930 In Stock |
|
$4.8561 / $10.9000 | Buy Now |
DISTI #
584-LTC1044AIS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 12V CMOS V Conv RoHS: Compliant | 1099 |
|
$5.0800 / $9.9800 | Buy Now |
|
Analog Devices Inc | 12V CMOS V Conv Package Multiple: 100 | 396 |
|
$4.8561 / $10.9000 | Buy Now |
DISTI #
LTC1044AIS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9700 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1044AIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1044AIS8#PBF
Analog Devices Inc
12V CMOS Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1044AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1044AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1044AIS8#TR | LTC1044A - 12V CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1044AIS8#PBF vs LTC1044AIS8#TR |
LTC1044ACS8 | Switched Capacitor Converter, CMOS, PDSO8 | Analog Devices Inc | LTC1044AIS8#PBF vs LTC1044ACS8 |
LTC1044ACS8#TR | Switched Capacitor Converter, CMOS, PDSO8 | Analog Devices Inc | LTC1044AIS8#PBF vs LTC1044ACS8#TR |
LTC1044AIS8#TR | Switched Capacitor Converter, CMOS, PDSO8 | Analog Devices Inc | LTC1044AIS8#PBF vs LTC1044AIS8#TR |
LTC1044AIS8 | Switched Capacitor Converter, CMOS, PDSO8 | Analog Devices Inc | LTC1044AIS8#PBF vs LTC1044AIS8 |
LTC1044AIS8#PBF | LTC1044A - 12V CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1044AIS8#PBF vs LTC1044AIS8#PBF |
LTC1044ACS8#TRPBF | LTC1044A - 12V CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1044AIS8#PBF vs LTC1044ACS8#TRPBF |
LTC1044ACS8#TRPBF | 12V CMOS Voltage Converter | Analog Devices Inc | LTC1044AIS8#PBF vs LTC1044ACS8#TRPBF |
LTC1044AIS8 | LTC1044A - 12V CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1044AIS8#PBF vs LTC1044AIS8 |