-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS60400DBVRG4
|
Mouser Electronics | Switching Voltage Regulators 60mA Charge Pump RoHS: Compliant | 1729 |
|
$0.3610 / $0.9400 | Buy Now |
|
Chip1Cloud | IC REG CHARG PUMP INV 60MA SOT23 | 11667 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 10000 |
|
RFQ | |
|
Win Source Electronics | IC REG CHARG PUMP INV 60MA SOT23 | 251000 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60400DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60400DBVRG4
Texas Instruments
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -1.6 V | |
Output Voltage-Min | -5.25 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS60400DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60400DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60400QDBVRQ1 | Automotive Unregulated 60mA Charge Pump Voltage Inverter 5-SOT-23 -40 to 125 | Texas Instruments | TPS60400DBVRG4 vs TPS60400QDBVRQ1 |
TPS60400DBV | SWITCHED CAPACITOR CONVERTER, 300kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS60400DBVRG4 vs TPS60400DBV |
TPS60400DBVT | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TPS60400DBVRG4 vs TPS60400DBVT |
TPS60400DBVTG4 | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TPS60400DBVRG4 vs TPS60400DBVTG4 |