TPA6203A1DRBR vs MAX9712ETB+T feature comparison

TPA6203A1DRBR Texas Instruments

Buy Now Datasheet

MAX9712ETB+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON DFN
Package Description 3 X 3 MM, GREEN, PLASTIC, SON-8 HVSON, SOLCC10,.11,20
Pin Count 8 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Harmonic Distortion 1%
JESD-30 Code S-PQCC-N8 S-XDSO-N10
JESD-609 Code e4 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Noise Figure-Nom 104 dB
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.25 W 0.7 W
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVSON
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 3 mm
Base Number Matches 2 2
Gain 12.04 dB
Package Equivalence Code SOLCC10,.11,20
Supply Current-Max 5.2 mA

Compare TPA6203A1DRBR with alternatives

Compare MAX9712ETB+T with alternatives