Part Details for TPA2005D1DRBQ1 by Texas Instruments
Overview of TPA2005D1DRBQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA2005D1DRBQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2005D1DRBQ1-ND
|
DigiKey | IC AMP CLASS D MONO 1.45W 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9704 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-38817-1-ND
|
DigiKey | IC AMP CLASS D MONO 1.45W 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2717 In Stock |
|
$0.5546 / $1.3600 | Buy Now |
DISTI #
595-TPA2005D1DRBQ1
|
Mouser Electronics | Audio Amplifiers 1.4-W Mono Class-D Aud Power Amplifier RoHS: Compliant | 2315 |
|
$0.5200 / $1.3800 | Buy Now |
|
Rochester Electronics | TPA2005D1-Q1 Automotive Catalog 1.4-W Mono Filter-Free Class-D Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 9704 |
|
$0.4911 / $0.5778 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 1.45W 8SON | 424 |
|
$0.7449 / $1.2182 | Buy Now |
|
LCSC | Monaural 1.45Wx18 SON-8-EP(3x3) Audio Amplifiers ROHS | 410 |
|
$0.6840 / $0.9315 | Buy Now |
Part Details for TPA2005D1DRBQ1
TPA2005D1DRBQ1 CAD Models
TPA2005D1DRBQ1 Part Data Attributes
|
TPA2005D1DRBQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2005D1DRBQ1
Texas Instruments
Automotive, 1.4-W, mono, analog input Class-D audio amplifier 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.18 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPA2005D1DRBQ1
This table gives cross-reference parts and alternative options found for TPA2005D1DRBQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2005D1DRBQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS2007IQT | STMicroelectronics | Check for Price | 3W filter free class D audio power amplifier with fixed gain | TPA2005D1DRBQ1 vs TS2007IQT |
NCP2823AFCT2G | onsemi | $0.4043 | Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | TPA2005D1DRBQ1 vs NCP2823AFCT2G |
MAX98300ETA+T | Maxim Integrated Products | $1.3295 | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8 | TPA2005D1DRBQ1 vs MAX98300ETA+T |
MAX9712ETB+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 | TPA2005D1DRBQ1 vs MAX9712ETB+ |
TPA2037D1YFFT | Texas Instruments | Check for Price | 3.2-W, mono, analog input Class-D audio amplifier with fixed 6 dB gain & short-circuit protection 9-DSBGA -40 to 85 | TPA2005D1DRBQ1 vs TPA2037D1YFFT |
MAX4295ESE+ | Maxim Integrated Products | $5.7411 | Audio Amplifier, 2W, 1 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | TPA2005D1DRBQ1 vs MAX4295ESE+ |
MAX9830AETA+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | TPA2005D1DRBQ1 vs MAX9830AETA+ |
NCP2820FCT1 | onsemi | Check for Price | IC 2.63 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, FCSP-9, Audio/Video Amplifier | TPA2005D1DRBQ1 vs NCP2820FCT1 |
MAX9700DETB+T | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | TPA2005D1DRBQ1 vs MAX9700DETB+T |
MAX9700BETB+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | TPA2005D1DRBQ1 vs MAX9700BETB+ |