There are no models available for this part yet.
Overview of TP13054BDWR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TP13054BDWR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TP13054BDWR-ND
|
DigiKey | PCM CODEC, MU-LAW, 1-FUNC, CMOS Min Qty: 131 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14895 In Stock |
|
$2.3000 | Buy Now | |
Quest Components | MU-LAW, PCM CODEC, PDSO16 | 496 |
|
$2.1320 / $4.9200 | Buy Now | ||
Rochester Electronics | PCM Codec, MU-Law, 1-Func, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.9700 / $2.3200 | Buy Now |
CAD Models for TP13054BDWR by Texas Instruments
Part Data Attributes for TP13054BDWR by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FULL DUPLEX
|
Companding Law
|
MU-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
0.15 dB
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Linear Coding
|
NOT AVAILABLE
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Mode
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for TP13054BDWR
This table gives cross-reference parts and alternative options found for TP13054BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP13054BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3054BDWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP13054BDWR vs TP3054BDWR |
TP13054ADWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP13054BDWR vs TP13054ADWR |
TP13054ADW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP13054BDWR vs TP13054ADW |
TP13054BDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP13054BDWR vs TP13054BDW |
Related Parts for TP13054BDWR
-
TM4C123GH6ZRBIRMicrocontrollers
-
TNY286PGOther Analog ICs
-
ADS8881IDGSAnalog to Digital Converters
-
TAS5010IPFBOther Consumer ICs
-
TNY380PNSwitching Regulator or Controllers
-
TP13054BNCodecs
-
XC7A15T-2CSG325CField Programmable Gate Arrays
-
ADM707ARPower Management Circuits
-
LXP602NEOther Telecom ICs