Part Details for TP3054BDW by Texas Instruments
Overview of TP3054BDW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for TP3054BDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM CODEC, Single, 16 Pin, Plastic, SOP | 980 |
|
$1.5480 / $3.8700 | Buy Now |
|
Rochester Electronics | PCM Codec, MU-Law, 1-Func, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$1.7200 / $2.0200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for TP3054BDW
TP3054BDW CAD Models
TP3054BDW Part Data Attributes
|
TP3054BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3054BDW
Texas Instruments
MU-LAW, PCM CODEC, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TP3054BDW
This table gives cross-reference parts and alternative options found for TP3054BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3054BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP13054BDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP3054BDW vs TP13054BDW |
TP3054BDWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP3054BDW vs TP3054BDWR |
TP3054ADWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP3054BDW vs TP3054ADWR |
TP13054BDWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP3054BDW vs TP13054BDWR |