Filter Your Search
1 - 2 of 2 results
|
TP13054BDWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | |||
|
TP13054BDWR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | -5 V | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | unknown |