Part Details for TMS320BC40GFL60 by Texas Instruments
Overview of TMS320BC40GFL60 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320BC40GFL60
TMS320BC40GFL60 CAD Models
TMS320BC40GFL60 Part Data Attributes
|
TMS320BC40GFL60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320BC40GFL60
Texas Instruments
32-BIT, 60MHz, OTHER DSP, CPGA325
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | IPGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P325 | |
Length | 47.25 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 325 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 950 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320BC40GFL60
This table gives cross-reference parts and alternative options found for TMS320BC40GFL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320BC40GFL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C40GFL50 | Digital Signal Processors 325-CPGA 0 to 70 | Texas Instruments | TMS320BC40GFL60 vs TMS320C40GFL50 |
5962-9466902QZX | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMS320BC40GFL60 vs 5962-9466902QZX |
SMJ320C40TBBS60 | 32-BIT, 60MHz, OTHER DSP, UUC325 | Texas Instruments | TMS320BC40GFL60 vs SMJ320C40TBBS60 |
SMJ320C40KGDM50CH | 32-BIT, OTHER DSP, UUC325, 0.496 X 0.480 INCH, DIE-325 | Texas Instruments | TMS320BC40GFL60 vs SMJ320C40KGDM50CH |
TMS320C40GFL60 | Digital Signal Processors 325-CPGA | Texas Instruments | TMS320BC40GFL60 vs TMS320C40GFL60 |
SMJ320C40TABM50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | TMS320BC40GFL60 vs SMJ320C40TABM50/10 |
5962-9466902QXC | Digital Signal Processor, 32-Ext Bit, 40MHz, CMOS, CPGA325, PGA-325 | Defense Logistics Agency | TMS320BC40GFL60 vs 5962-9466902QXC |
5962-9466902Q9X | 32-BIT, 40MHz, OTHER DSP, UUC325, 0.496 X 0.480 INCH, DIE-325 | Texas Instruments | TMS320BC40GFL60 vs 5962-9466902Q9X |
SMJ320C40KGDM40D | Floating-Point DSP Known Good Dies 0-XCEPT -55 to 125 | Texas Instruments | TMS320BC40GFL60 vs SMJ320C40KGDM40D |
5962-9466902QUA | 32-BIT, 40MHz, OTHER DSP, UUC325, TAB-324 | Texas Instruments | TMS320BC40GFL60 vs 5962-9466902QUA |