Part Details for TMS320C40GFL50 by Texas Instruments
Overview of TMS320C40GFL50 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C40GFL50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 32 Bit, 325 Pin, Ceramic, PGA | 2 |
|
$755.4690 / $871.6950 | Buy Now |
|
Rochester Electronics | TMS320C40 - Digital Signal Processor, 32-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 314 |
|
$774.8400 / $911.5700 | Buy Now |
|
ComSIT USA | DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, CPGA325 RoHS: Not Compliant | Europe - 12 |
|
RFQ | |
|
Chip1Cloud | DIGITAL SIGNAL PROCESSOR | 1090 |
|
RFQ |
Part Details for TMS320C40GFL50
TMS320C40GFL50 CAD Models
TMS320C40GFL50 Part Data Attributes:
|
TMS320C40GFL50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C40GFL50
Texas Instruments
Digital Signal Processors 325-CPGA 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Pin Count | 325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P325 | |
JESD-609 Code | e4 | |
Length | 47.25 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 325 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA325,35X35MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C40GFL50
This table gives cross-reference parts and alternative options found for TMS320C40GFL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C40GFL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C40GFS60 | Military grade C40 floating-point DSP 325-CPGA -55 to 100 | Texas Instruments | TMS320C40GFL50 vs SM320C40GFS60 |
SMJ320C40KGDM40CH | 32-BIT, OTHER DSP, UUC325, 0.496 X 0.480 INCH, DIE-325 | Texas Instruments | TMS320C40GFL50 vs SMJ320C40KGDM40CH |
SMJ320C40HFHM33 | 32-BIT, 33.33MHz, OTHER DSP, CQFP352 | Texas Instruments | TMS320C40GFL50 vs SMJ320C40HFHM33 |
SMJ320C40TBBM40/10 | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMS320C40GFL50 vs SMJ320C40TBBM40/10 |
5962-9466904QUA | 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-324 | Texas Instruments | TMS320C40GFL50 vs 5962-9466904QUA |
5962-9466904QXX | 32-BIT, 60MHz, OTHER DSP, CPGA325, CERAMIC, PGA-325 | Texas Instruments | TMS320C40GFL50 vs 5962-9466904QXX |
SMJ320C40KGDM40CT | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMS320C40GFL50 vs SMJ320C40KGDM40CT |
5962-9466904Q9X | 32-BIT, 60MHz, OTHER DSP, UUC352, KNOWN GOOD DIE | Texas Instruments | TMS320C40GFL50 vs 5962-9466904Q9X |
5962-9466903Q9C | Floating-Point Digital Signal Processors, Military Known Good Die 0-XCEPT -55 to 125 | Texas Instruments | TMS320C40GFL50 vs 5962-9466903Q9C |
SMJ320C40TBBM50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMS320C40GFL50 vs SMJ320C40TBBM50/10 |