Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
2156-TMS320C40GFL60-ND
DigiKey
IC DSP 325-CPGA
Min Qty:
1
Lead time:
18 Weeks
Container:
Bulk
MARKETPLACE PRODUCT
4 In Stock
$698.4100
Buy Now
Details
DigiKey
IC DSP 325-CPGA
Min Qty:
1
Lead time:
18 Weeks
Container:
Tube
Limited Supply - Call
$629.9730
Buy Now
Details
DISTI #
595-TMS320C40GFL60
Mouser Electronics
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc
RoHS:
Not Compliant
0
Order Now
Details
Bristol Electronics
7
RFQ
Details
Quest Components
Digital Signal Processor, 32 Bit, 325 Pin, Ceramic, PGA
1
$825.9333
Buy Now
Details
Rochester Electronics
TMS320C40 - Digital Signal Processors, 32-Bit Size, 32-Ext Bit, 60MHz, CPGA325
RoHS:
Not Compliant
Status:
Not Recommended for New Designs
Min Qty:
1
4
1
$705.1300
25
$691.0300
100
$662.8200
500
$634.6100
1,000
$599.3600
$599.3600 / $705.1300
Buy Now
Part Symbol
Footprint
3D Model
Internal Bus Architecture
Number of External Interrupts
Operating Temperature-Max
Operating Temperature-Min
CERAMIC, METAL-SEALED COFIRED
GRID ARRAY, INTERSTITIAL PITCH
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
Texas Instruments
Digital Signal Processors 325-CPGA
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SMJ320C40KGDM50CT - Texas Instruments
SMJ320C40GFS60 - Texas Instruments
5962-9466903QZC - Texas Instruments
TMS320C40TABL40 - Texas Instruments
TMS320C40TAB40 - Texas Instruments
TMP320C40TABL60/10 - Texas Instruments
SMJ320C40KGDM50C - Texas Instruments
5962-9466902QYX - Texas Instruments
SM320C40TABS60/10 - Texas Instruments
TMS320C40TABL50 - Texas Instruments
This table gives cross-reference parts and alternative options found for TMS320C40GFL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C40GFL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SMJ320C40KGDM50CT
32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325
Texas Instruments
TMS320C40GFL60 vs SMJ320C40KGDM50CT
SMJ320C40GFS60
Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 100
Texas Instruments
TMS320C40GFL60 vs SMJ320C40GFS60
5962-9466903QZC
32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325
Texas Instruments
TMS320C40GFL60 vs 5962-9466903QZC
TMS320C40TABL40
32-BIT, 40MHz, OTHER DSP, UUC325
Texas Instruments
TMS320C40GFL60 vs TMS320C40TABL40
TMS320C40TAB40
32-BIT, 40MHz, OTHER DSP, UUC352
Texas Instruments
TMS320C40GFL60 vs TMS320C40TAB40
TMP320C40TABL60/10
32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325
Texas Instruments
TMS320C40GFL60 vs TMP320C40TABL60/10
SMJ320C40KGDM50C
32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325
Texas Instruments
TMS320C40GFL60 vs SMJ320C40KGDM50C
5962-9466902QYX
32-BIT, 40MHz, OTHER DSP, CQFP352, CERAMIC, QFP-352
Texas Instruments
TMS320C40GFL60 vs 5962-9466902QYX
SM320C40TABS60/10
32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325
Texas Instruments
TMS320C40GFL60 vs SM320C40TABS60/10
TMS320C40TABL50
32-BIT, 50MHz, OTHER DSP, UUC325
Texas Instruments
TMS320C40GFL60 vs TMS320C40TABL50