Part Details for TMS27C010-150JL by Rochester Electronics LLC
Overview of TMS27C010-150JL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS27C010-150JL
TMS27C010-150JL CAD Models
TMS27C010-150JL Part Data Attributes:
|
TMS27C010-150JL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TMS27C010-150JL
Rochester Electronics LLC
UVPROM,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Memory IC Type | UVPROM |
Alternate Parts for TMS27C010-150JL
This table gives cross-reference parts and alternative options found for TMS27C010-150JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C010-150JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27CL010-15DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | TMS27C010-150JL vs AT27CL010-15DC |
5962-8961405XX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, | Waferscale Integration Inc | TMS27C010-150JL vs 5962-8961405XX |
TMS27C010A-150JL | 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TMS27C010-150JL vs TMS27C010A-150JL |
AT27LV010-15DI | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | TMS27C010-150JL vs AT27LV010-15DI |
MBM27C1001-15Z | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 | FUJITSU Semiconductor Limited | TMS27C010-150JL vs MBM27C1001-15Z |
M27C1001-15F1L | 128KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | TMS27C010-150JL vs M27C1001-15F1L |
M27C1001-15F6 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C010-150JL vs M27C1001-15F6 |
5962-8961405QXX | IC 128K X 8 UVPROM, 150 ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32, Programmable ROM | Texas Instruments | TMS27C010-150JL vs 5962-8961405QXX |
UPD27C1000AD-15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | NEC Electronics Group | TMS27C010-150JL vs UPD27C1000AD-15 |
SMJ27C010A-15J | 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TMS27C010-150JL vs SMJ27C010A-15J |