Part Details for SMJ27C010A-15J by Texas Instruments
Overview of SMJ27C010A-15J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for SMJ27C010A-15J
SMJ27C010A-15J CAD Models
SMJ27C010A-15J Part Data Attributes
|
SMJ27C010A-15J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ27C010A-15J
Texas Instruments
128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SMJ27C010A-15J
This table gives cross-reference parts and alternative options found for SMJ27C010A-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ27C010A-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC571001D-15 | IC 128K X 8 UVPROM, 150 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | SMJ27C010A-15J vs TC571001D-15 |
AM27C010-155DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | SMJ27C010A-15J vs AM27C010-155DC |
MBM27C1001-15Z | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 | FUJITSU Semiconductor Limited | SMJ27C010A-15J vs MBM27C1001-15Z |
M27C1001-15F6 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | SMJ27C010A-15J vs M27C1001-15F6 |
FM27C010Q150 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Rochester Electronics LLC | SMJ27C010A-15J vs FM27C010Q150 |
M27C1001-15XF1 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | SMJ27C010A-15J vs M27C1001-15XF1 |
MSM271000-15AS | UVPROM, 128KX8, 150ns, NMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | OKI Electric Industry Co Ltd | SMJ27C010A-15J vs MSM271000-15AS |
5962-8961405XX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, | Waferscale Integration Inc | SMJ27C010A-15J vs 5962-8961405XX |
NMC27C010Q15 | 128KX8 UVPROM, 150ns, CDIP32, CERAMIC, DIP-32 | Texas Instruments | SMJ27C010A-15J vs NMC27C010Q15 |
M27C1001-15XF1L | 128KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | SMJ27C010A-15J vs M27C1001-15XF1L |