Part Details for M27C1001-15F1L by STMicroelectronics
Overview of M27C1001-15F1L by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for M27C1001-15F1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | 128K X 8 UVPROM, 150 ns, CDIP32 | 99 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | 128K X 8 UVPROM, 150 ns, CDIP32 | 60 |
|
$7.7700 / $12.6000 | Buy Now |
Part Details for M27C1001-15F1L
M27C1001-15F1L CAD Models
M27C1001-15F1L Part Data Attributes
|
M27C1001-15F1L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-15F1L
STMicroelectronics
128KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.885 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.97 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C1001-15F1L
This table gives cross-reference parts and alternative options found for M27C1001-15F1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-15F1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC571001D-15 | IC 128K X 8 UVPROM, 150 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | M27C1001-15F1L vs TC571001D-15 |
AM27C010-155DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | M27C1001-15F1L vs AM27C010-155DC |
MBM27C1001-15Z | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 | FUJITSU Semiconductor Limited | M27C1001-15F1L vs MBM27C1001-15Z |
M27C1001-15F6 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | M27C1001-15F1L vs M27C1001-15F6 |
FM27C010Q150 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Rochester Electronics LLC | M27C1001-15F1L vs FM27C010Q150 |
M27C1001-15XF1 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | M27C1001-15F1L vs M27C1001-15XF1 |
MSM271000-15AS | UVPROM, 128KX8, 150ns, NMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | OKI Electric Industry Co Ltd | M27C1001-15F1L vs MSM271000-15AS |
5962-8961405XX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, | Waferscale Integration Inc | M27C1001-15F1L vs 5962-8961405XX |
NMC27C010Q15 | 128KX8 UVPROM, 150ns, CDIP32, CERAMIC, DIP-32 | Texas Instruments | M27C1001-15F1L vs NMC27C010Q15 |
M27C1001-15XF1L | 128KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | M27C1001-15F1L vs M27C1001-15XF1L |