Part Details for TMS27C010A-150JL by Texas Instruments
Overview of TMS27C010A-150JL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TMS27C010A-150JL
TMS27C010A-150JL CAD Models
TMS27C010A-150JL Part Data Attributes
|
TMS27C010A-150JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C010A-150JL
Texas Instruments
128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C010A-150JL
This table gives cross-reference parts and alternative options found for TMS27C010A-150JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C010A-150JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC571001D-15 | IC 128K X 8 UVPROM, 150 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | TMS27C010A-150JL vs TC571001D-15 |
AM27C010-155DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | TMS27C010A-150JL vs AM27C010-155DC |
MBM27C1001-15Z | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 | FUJITSU Semiconductor Limited | TMS27C010A-150JL vs MBM27C1001-15Z |
M27C1001-15F6 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C010A-150JL vs M27C1001-15F6 |
FM27C010Q150 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Rochester Electronics LLC | TMS27C010A-150JL vs FM27C010Q150 |
M27C1001-15XF1 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C010A-150JL vs M27C1001-15XF1 |
MSM271000-15AS | UVPROM, 128KX8, 150ns, NMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | OKI Electric Industry Co Ltd | TMS27C010A-150JL vs MSM271000-15AS |
5962-8961405XX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, | Waferscale Integration Inc | TMS27C010A-150JL vs 5962-8961405XX |
NMC27C010Q15 | 128KX8 UVPROM, 150ns, CDIP32, CERAMIC, DIP-32 | Texas Instruments | TMS27C010A-150JL vs NMC27C010Q15 |
M27C1001-15XF1L | 128KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | TMS27C010A-150JL vs M27C1001-15XF1L |