-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMP124 Temperature Sensor with SPI Interface with Alert Function in SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 883 |
|
$1.3600 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP124AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP124AIDG4
Texas Instruments
Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SPI INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP124AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP124AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM74CIMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AIDG4 vs LM74CIMX-3 |
LM74CIMX-3/NOPB | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | TMP124AIDG4 vs LM74CIMX-3/NOPB |
LM74CIM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AIDG4 vs LM74CIM-5/NOPB |
LM74CIM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AIDG4 vs LM74CIM-5 |
LM74CIM-3/NOPB | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | TMP124AIDG4 vs LM74CIM-3/NOPB |
LM74CIMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AIDG4 vs LM74CIMX-5 |
LM74CIM-3 | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | TMP124AIDG4 vs LM74CIM-3 |
LM74CIMX-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AIDG4 vs LM74CIMX-3/NOPB |
LM74CIM-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AIDG4 vs LM74CIM-3/NOPB |
TMP124AID | Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125 | Texas Instruments | TMP124AIDG4 vs TMP124AID |