TLP700(TP,F)
vs
TLP700A(TP,F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
DIP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Toshiba
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.01 A
0.02 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom
5e-7 ns
2e-7 ns
Supply Voltage-Min
15 V
Supply Voltage-Nom
30 V
30 V
Surface Mount
YES
YES
Base Number Matches
1
1
Power Dissipation-Max
0.16 W
Compare TLP700(TP,F) with alternatives
TLP700(TP,F) vs TLP700F (D4-TP,F)
TLP700(TP,F) vs TLP700F(D4)
TLP700(TP,F) vs TLP700F(F)
TLP700(TP,F) vs TLP700F(D4-TP)
TLP700(TP,F) vs TLP700F(TP,F)
TLP700(TP,F) vs TLP700F
TLP700(TP,F) vs TLP700(TP)
TLP700(TP,F) vs TLP700F(D4-TP,F)
TLP700(TP,F) vs TLP5702(D4,E
Compare TLP700A(TP,F) with alternatives
TLP700A(TP,F) vs TLP700A(TP,6)
TLP700A(TP,F) vs TLP700A(D4-TP)
TLP700A(TP,F) vs TLP700A(D4-TP,F)
TLP700A(TP,F) vs TLP700A(TP)
TLP700A(TP,F) vs TLP5702(D4,E
TLP700A(TP,F) vs TLP5702(D4-TP(O
TLP700A(TP,F) vs TLP700(D4-TP,F)
TLP700A(TP,F) vs TLP700F(TP,F)
TLP700A(TP,F) vs TLP5702(D4,E(T