Part Details for TLHR6401 by Vishay Semiconductors
Overview of TLHR6401 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLHR6401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1140-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4017 In Stock |
|
$0.1064 / $0.5100 | Buy Now |
Part Details for TLHR6401
TLHR6401 CAD Models
TLHR6401 Part Data Attributes:
Alternate Parts for TLHR6401
This table gives cross-reference parts and alternative options found for TLHR6401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR6401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3301.F5A2 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | TLHR6401 vs HLMP-3301.F5A2 |
HLMP-3301.F5A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | TLHR6401 vs HLMP-3301.F5A1 |
HLMP-3301-F00R4 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHR6401 vs HLMP-3301-F00R4 |
HLMP-3301-FG0DD | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR6401 vs HLMP-3301-FG0DD |
HLMP-3301.F5R1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | TLHR6401 vs HLMP-3301.F5R1 |
HLMP-3301-FG0R4 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR6401 vs HLMP-3301-FG0R4 |
HLMP-3301-OPTION-002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | TLHR6401 vs HLMP-3301-OPTION-002 |
TLHR6405 | Single Color LED, | Vishay Semiconductors | TLHR6401 vs TLHR6405 |
HLMP-3301.F5R2 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | TLHR6401 vs HLMP-3301.F5R2 |
MV5154A | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLHR6401 vs MV5154A |