Part Details for TLE4262GMXUMA2 by Infineon Technologies AG
Overview of TLE4262GMXUMA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4262GMXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4262GMXUMA2-448-ND
|
DigiKey | OPTIREG LINEAR Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10941 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | TLE4262 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13408 |
|
$0.8896 / $1.0500 | Buy Now |
DISTI #
SP001588898
|
EBV Elektronik | Low Drop Linear Voltage Regulator (Alt: SP001588898) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4262GMXUMA2
TLE4262GMXUMA2 CAD Models
TLE4262GMXUMA2 Part Data Attributes:
|
TLE4262GMXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4262GMXUMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE4262GMXUMA2
This table gives cross-reference parts and alternative options found for TLE4262GMXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4262GMXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1222B50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE4262GMXUMA2 vs S-1222B50-S8T1U |
TLE42994GMXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4262GMXUMA2 vs TLE42994GMXUMA3 |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE4262GMXUMA2 vs S-1222D50-S8T1U |
TLE4264GHTSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE4262GMXUMA2 vs TLE4264GHTSA1 |
TLE4268GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | TLE4262GMXUMA2 vs TLE4268GNTMA1 |
PS7B8150QDRVRQ1 | Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150 | Texas Instruments | TLE4262GMXUMA2 vs PS7B8150QDRVRQ1 |
S-1222B50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | TLE4262GMXUMA2 vs S-1222B50-E6T1U |
TLE42994EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE4262GMXUMA2 vs TLE42994EXUMA1 |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE4262GMXUMA2 vs MPQ2013AGG-5-AEC1 |
TLS715B0EJV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE4262GMXUMA2 vs TLS715B0EJV50 |