Part Details for TLE4262GMNTMA1 by Infineon Technologies AG
Overview of TLE4262GMNTMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE4262GMNTMA1
TLE4262GMNTMA1 CAD Models
TLE4262GMNTMA1 Part Data Attributes:
|
TLE4262GMNTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4262GMNTMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE4262GMNTMA1
This table gives cross-reference parts and alternative options found for TLE4262GMNTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4262GMNTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1222B50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE4262GMNTMA1 vs S-1222B50-S8T1U |
TLE42994GMXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4262GMNTMA1 vs TLE42994GMXUMA3 |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE4262GMNTMA1 vs S-1222D50-S8T1U |
TLE4264GHTSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE4262GMNTMA1 vs TLE4264GHTSA1 |
TLE4268GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | TLE4262GMNTMA1 vs TLE4268GNTMA1 |
PS7B8150QDRVRQ1 | Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150 | Texas Instruments | TLE4262GMNTMA1 vs PS7B8150QDRVRQ1 |
S-1222B50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | TLE4262GMNTMA1 vs S-1222B50-E6T1U |
TLE42994EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE4262GMNTMA1 vs TLE42994EXUMA1 |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE4262GMNTMA1 vs MPQ2013AGG-5-AEC1 |
TLS715B0EJV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE4262GMNTMA1 vs TLS715B0EJV50 |