Part Details for TL431AIDM by Motorola Mobility LLC
Overview of TL431AIDM by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL431AIDM
TL431AIDM CAD Models
TL431AIDM Part Data Attributes:
|
TL431AIDM
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TL431AIDM
Motorola Mobility LLC
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3 mm |
Alternate Parts for TL431AIDM
This table gives cross-reference parts and alternative options found for TL431AIDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431IDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431IDMR2 |
TL431BCDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431BCDMR2 |
TL431AIDMR2G | Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TL431AIDM vs TL431AIDMR2G |
TL431ACDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431ACDMR2 |
TL431ACDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431ACDM |
TL431ACDMR2G | Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TL431AIDM vs TL431ACDMR2G |
TL431IDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431IDM |
TL431BIDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431BIDMR2 |
TL431AIDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431AIDMR2 |
TL431BCDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431AIDM vs TL431BCDM |