Part Details for TL431ACDMR2 by Motorola Mobility LLC
Overview of TL431ACDMR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL431ACDMR2
TL431ACDMR2 CAD Models
TL431ACDMR2 Part Data Attributes
|
TL431ACDMR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TL431ACDMR2
Motorola Mobility LLC
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3 mm |
Alternate Parts for TL431ACDMR2
This table gives cross-reference parts and alternative options found for TL431ACDMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 | onsemi | TL431ACDMR2 vs TL431ACDMR2 |
TL431CDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2 vs TL431CDMR2 |
TL431IDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2 vs TL431IDMR2 |
TL431ACDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2 vs TL431ACDM |
TL431BCDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2 vs TL431BCDM |
TL431AIDMR2G | Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TL431ACDMR2 vs TL431AIDMR2G |
TL431ACDMR2G | Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TL431ACDMR2 vs TL431ACDMR2G |
TL431AIDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2 vs TL431AIDMR2 |
TL431BCDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2 vs TL431BCDMR2 |
TL431CDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2 vs TL431CDM |